Part Details for RSCB201-MB-B-D-W by Carling Technologies
Overview of RSCB201-MB-B-D-W by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for RSCB201-MB-B-D-W
RSCB201-MB-B-D-W CAD Models
RSCB201-MB-B-D-W Part Data Attributes
|
RSCB201-MB-B-D-W
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RSCB201-MB-B-D-W
Carling Technologies
Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 15.75 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.17 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for RSCB201-MB-B-D-W
This table gives cross-reference parts and alternative options found for RSCB201-MB-B-D-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSCB201-MB-B-D-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB201-TB-B | Rocker Switch, SPDT, On-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RSCB201-MB-B-D-W vs TB201-TB-B |
R1966-D-BLK-BLK-I-S | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RSCB201-MB-B-D-W vs R1966-D-BLK-BLK-I-S |
R1966-D-BLK-BLK-I-P | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | RSCB201-MB-B-D-W vs R1966-D-BLK-BLK-I-P |
C121J12S1WCFQA | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | RSCB201-MB-B-D-W vs C121J12S1WCFQA |
TC805-TW-W | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RSCB201-MB-B-D-W vs TC805-TW-W |
RSCB200-RB-W-9-W | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RSCB201-MB-B-D-W vs RSCB200-RB-W-9-W |
R1966-D-BLK-BLK-I-L | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | RSCB201-MB-B-D-W vs R1966-D-BLK-BLK-I-L |
R1966-C-BLK-BLK-F-P | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | E-Switch Inc | RSCB201-MB-B-D-W vs R1966-C-BLK-BLK-F-P |
RSCB201-RB-W-0-N | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RSCB201-MB-B-D-W vs RSCB201-RB-W-0-N |
C121J12S105PQA | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | RSCB201-MB-B-D-W vs C121J12S105PQA |