Part Details for RSC25DREN-S734 by Sullins Connector Solutions
Overview of RSC25DREN-S734 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for RSC25DREN-S734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSC25DREN-S734-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9500 | Buy Now |
Part Details for RSC25DREN-S734
RSC25DREN-S734 CAD Models
RSC25DREN-S734 Part Data Attributes
|
RSC25DREN-S734
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RSC25DREN-S734
Sullins Connector Solutions
Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.375 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 50 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for RSC25DREN-S734
This table gives cross-reference parts and alternative options found for RSC25DREN-S734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSC25DREN-S734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESC25DRES-S734 | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | RSC25DREN-S734 vs ESC25DRES-S734 |
ESC25DREI-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | RSC25DREN-S734 vs ESC25DREI-S13 |
GSC25DTEF | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | Sullins Connector Solutions | RSC25DREN-S734 vs GSC25DTEF |
RSC25DREH-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | RSC25DREN-S734 vs RSC25DREH-S13 |
RSC25DREI-S93 | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | RSC25DREN-S734 vs RSC25DREI-S93 |
GSC25DTEN | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | RSC25DREN-S734 vs GSC25DTEN |
HSC25DREI-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | RSC25DREN-S734 vs HSC25DREI-S13 |
GSC25DREI-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | RSC25DREN-S734 vs GSC25DREI-S13 |
ASC25DRES-S734 | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | RSC25DREN-S734 vs ASC25DRES-S734 |
GSC25DRES-S13 | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | RSC25DREN-S734 vs GSC25DRES-S13 |