Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Rocker Switch, Spst, Black/White, Panel, Illumination:Non Illuminated, Contact Configuration:Spst, Switch Operation:On-Off, Actuator/Cap Colour:White, Black, Switch Mounting:Panel Mount, Contact Current Max:20A Rohs Compliant: Yes |E-Switch RSC241D1B2R
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.7270
|
Buy Now
|
|
|
DigiKey
|
SWITCH ROCKER SPST 20A 125V
Min Qty:
1
Lead time:
14 Weeks
Container:
Bulk
|
7109 In Stock
|
-
1
$1.4900
-
10
$1.2840
-
25
$1.2108
-
50
$1.1582
-
100
$1.1079
-
250
$1.0447
-
500
$0.9992
-
1,000
$0.9556
|
$0.9556 / $1.4900
|
Buy Now
|
|
|
Mouser Electronics
|
Rocker Switches 20A 125VAC 27.2x12.1 Off-On 6.3mm Tab
RoHS:
Compliant
|
0
|
-
1
$1.0100
-
10
$0.8170
-
100
$0.7440
-
500
$0.7150
|
$0.7150 / $1.0100
|
Order Now
|
|
|
RS
|
Rocker Switch, SPST, OFF-ON, 20A, 125V AC, QC 0.250", RSC Series | E-Switch RSC241D1B2R
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
1
Lead time:
14 Weeks, 0 Days
Container:
Bulk
|
0
|
-
3,000
$0.8900
-
6,000
$0.8500
-
9,000
$0.8300
|
$0.8300 / $0.8900
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
250
Lead time:
14 Weeks
|
0
|
|
$0.7150
|
Buy Now
|
|
|
TME
|
ROCKER, SPST-NO, Pos: 2, ON-OFF, 16A/250VAC, black-white, none, RSC
Min Qty:
3000
|
0
|
|
$0.9400
|
RFQ
|
Want to compare parts?
-
E-Switch Inc
Rocker Switch,
VS
-