Part Details for RSC211D1211 by Lamb Industries
Overview of RSC211D1211 by Lamb Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSC211D1211
RSC211D1211 CAD Models
RSC211D1211 Part Data Attributes
|
RSC211D1211
Lamb Industries
Buy Now
Datasheet
|
Compare Parts:
RSC211D1211
Lamb Industries
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMB INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.315 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Additional Feature | UL,CSA APPROVED, BULK PKG | |
Body Breadth | 12.0142 mm | |
Body Color | BLACK | |
Body Height | 18.5928 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for RSC211D1211
This table gives cross-reference parts and alternative options found for RSC211D1211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSC211D1211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSC241D2C14 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC211D1211 vs RSC241D2C14 |
RSC211D1H11 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC211D1211 vs RSC211D1H11 |
RSC141D2H14 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC211D1211 vs RSC141D2H14 |
RSC111D1B83 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC211D1211 vs RSC111D1B83 |
RSC241D192R | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC211D1211 vs RSC241D192R |
GRS-4011-0080 | Rocker Switch, SPST, On-off, Maintained, Rocker Actuator, | CW Industries | RSC211D1211 vs GRS-4011-0080 |
RSC211D121R | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC211D1211 vs RSC211D121R |
RSC241D2A00 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC211D1211 vs RSC241D2A00 |
83.DD.82.77.9E | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC211D1211 vs 83.DD.82.77.9E |
RSC111D2H11 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | RSC211D1211 vs RSC111D2H11 |