-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 2814,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3980
|
Newark | Cap, Film, 1500Pf, 630V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1500Pf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):630V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBPC1150Z300K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$0.0690 / $0.0820 | Buy Now |
DISTI #
399-RSBPC1150Z300K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 30000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0679 | Buy Now |
DISTI #
RSBPC1150Z300K
|
TTI | Film Capacitors 1500PF 630V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.0740 / $0.0750 | Buy Now |
DISTI #
RSBPC1150Z300K
|
Avnet Abacus | Film Capacitor, 1500 pF, 220 V, 630 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBPC1150Z300K) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBPC1150Z300K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBPC1150Z300K
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for RSBPC1150Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBPC1150Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBPC1150AA00K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 2814, | KEMET Corporation | RSBPC1150Z300K vs SBPC1150AA00K |
RSBPC1150JC00K | Film Capacitor, | KEMET Corporation | RSBPC1150Z300K vs RSBPC1150JC00K |
SBPC1150JC00K | Film Capacitor, | KEMET Corporation | RSBPC1150Z300K vs SBPC1150JC00K |
RSBPC1150AA00K | Film Capacitor, Polyester, 630V, 0.0015uF, 2814 | KEMET Corporation | RSBPC1150Z300K vs RSBPC1150AA00K |
RSBPC1150CK00K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 2814, | KEMET Corporation | RSBPC1150Z300K vs RSBPC1150CK00K |
SBPC1150CK00K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 2814, | KEMET Corporation | RSBPC1150Z300K vs SBPC1150CK00K |
SBPC1150DQ00K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 2814, | KEMET Corporation | RSBPC1150Z300K vs SBPC1150DQ00K |
SBPC1150JB00K | Film Capacitor, | KEMET Corporation | RSBPC1150Z300K vs SBPC1150JB00K |
RSBPC1150DQ00K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 2814, | KEMET Corporation | RSBPC1150Z300K vs RSBPC1150DQ00K |
SBPC1150Z300K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0015uF, 2814, | KEMET Corporation | RSBPC1150Z300K vs SBPC1150Z300K |