Part Details for RSBMC2470JB00M by KEMET Corporation
Overview of RSBMC2470JB00M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSBMC2470JB00M
RSBMC2470JB00M CAD Models
RSBMC2470JB00M Part Data Attributes
|
RSBMC2470JB00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBMC2470JB00M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for RSBMC2470JB00M
This table gives cross-reference parts and alternative options found for RSBMC2470JB00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBMC2470JB00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBMC2470Z300M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.047uF, 2824, | KEMET Corporation | RSBMC2470JB00M vs SBMC2470Z300M |
RSBMC2470DQ00M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.047uF, 2824, | KEMET Corporation | RSBMC2470JB00M vs RSBMC2470DQ00M |
SBMC2470AA00M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.047uF, 2824, | KEMET Corporation | RSBMC2470JB00M vs SBMC2470AA00M |
SBMC2470JB00M | Film Capacitor, | KEMET Corporation | RSBMC2470JB00M vs SBMC2470JB00M |
RSBMC2470JC00M | Film Capacitor, | KEMET Corporation | RSBMC2470JB00M vs RSBMC2470JC00M |
SBMC2470CK00M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.047uF, 2824, | KEMET Corporation | RSBMC2470JB00M vs SBMC2470CK00M |
RSBMC2470JH00M | Film Capacitor, | KEMET Corporation | RSBMC2470JB00M vs RSBMC2470JH00M |
RSBMC2470Z300M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.047uF, 2824, | KEMET Corporation | RSBMC2470JB00M vs RSBMC2470Z300M |
RSBMC2470AA00M | Film Capacitor, Polyester, 400V, 0.047uF, 2824 | KEMET Corporation | RSBMC2470JB00M vs RSBMC2470AA00M |
SBMC2470JC00M | Film Capacitor, | KEMET Corporation | RSBMC2470JB00M vs SBMC2470JC00M |