RSBMC1220Z300K
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810,

Overview of RSBMC1220Z300K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RSBMC1220Z300K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AC3962
Newark Cap, Film, 2200Pf, 400V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):400V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet RSBMC1220Z300K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3616
  • 1 $0.0420
  • 10 $0.0420
  • 25 $0.0420
  • 50 $0.0420
  • 100 $0.0420
  • 500 $0.0420
  • 1,000 $0.0420
  • 2,500 $0.0420
$0.0420 Buy Now
DISTI # 399-RSBMC1220Z300K-ND
DigiKey CAP FILM RAD POLYPROP Min Qty: 52000 Lead time: 31 Weeks Container: Bulk Temporarily Out of Stock
  • 52,000 $0.0690
$0.0690 Buy Now
DISTI # 52810031
Verical Cap Film 0.0022uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk Min Qty: 1191 Package Multiple: 1 Americas - 3616
  • 1,191 $0.0614
  • 2,500 $0.0596
$0.0596 / $0.0614 Buy Now

CAD Models for RSBMC1220Z300K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBMC1220Z300K by KEMET Corporation

RSBMC1220Z300K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. RSBMC1220Z300K
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810,
    VS

Alternate Parts for RSBMC1220Z300K

This table gives cross-reference parts and alternative options found for RSBMC1220Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBMC1220Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBMC1220CK00K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, KEMET Corporation RSBMC1220Z300K vs SBMC1220CK00K
RSBMC1220JC00K Film Capacitor, KEMET Corporation RSBMC1220Z300K vs RSBMC1220JC00K
RSBMC1220JB00K Film Capacitor, KEMET Corporation RSBMC1220Z300K vs RSBMC1220JB00K
SBMC1220JB00K Film Capacitor, KEMET Corporation RSBMC1220Z300K vs SBMC1220JB00K
SBMC1220JA00K Film Capacitor, KEMET Corporation RSBMC1220Z300K vs SBMC1220JA00K
RSBMC1220DQ00K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation RSBMC1220Z300K vs RSBMC1220DQ00K
RSBMC1220JA00K Film Capacitor, KEMET Corporation RSBMC1220Z300K vs RSBMC1220JA00K
RSBMC1220AA00K Film Capacitor, Polyester, 400V, 0.0022uF, 2810 KEMET Corporation RSBMC1220Z300K vs RSBMC1220AA00K
SBMC1220JH00K Film Capacitor, KEMET Corporation RSBMC1220Z300K vs SBMC1220JH00K
RSBMC1220CK00K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, KEMET Corporation RSBMC1220Z300K vs RSBMC1220CK00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBMC1220Z300K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBMC1220Z300K by KEMET Corporation

  • Please alert me when RSBMC1220Z300K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBMC1220Z300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBMC1220Z300K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBMC1220Z300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBMC1220Z300K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBMC1220Z300K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: