-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 0.0022uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9159
|
Newark | 2200 P 400Vv |Kemet RSBMC1220AA00J RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now |
DISTI #
399-RSBMC1220AA00J-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 51000 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBMC1220AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBMC1220AA00J
KEMET Corporation
Film Capacitor, Polyester, 400V, 0.0022uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBMC1220AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBMC1220AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JF222J400L | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.0022uF, 2810 | KEMET Corporation | RSBMC1220AA00J vs F622JF222J400L |
185222J400RAA-F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBMC1220AA00J vs 185222J400RAA-F |
SBMC1220AA00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810, | KEMET Corporation | RSBMC1220AA00J vs SBMC1220AA00J |
RSBMC1220DQ00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810, | KEMET Corporation | RSBMC1220AA00J vs RSBMC1220DQ00J |
SBMC1220DQ00J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810, | KEMET Corporation | RSBMC1220AA00J vs SBMC1220DQ00J |
BFC247066222 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | RSBMC1220AA00J vs BFC247066222 |
SBMC1220Z300J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 2810, | KEMET Corporation | RSBMC1220AA00J vs SBMC1220Z300J |
F622JF222J400R | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.0022uF, 2810 | KEMET Corporation | RSBMC1220AA00J vs F622JF222J400R |
185222J400RAB-F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBMC1220AA00J vs 185222J400RAB-F |
F622JF222J400A | Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 0.0022uF, 2810 | KEMET Corporation | RSBMC1220AA00J vs F622JF222J400A |