Part Details for RSBIC2470CK00K by KEMET Corporation
Overview of RSBIC2470CK00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSBIC2470CK00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSBIC2470CK00K
|
Avnet Abacus | Film Capacitor, 0.047 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: RSBIC2470CK00K) RoHS: Compliant Min Qty: 11200 Package Multiple: 1400 Lead time: 46 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RSBIC2470CK00K
RSBIC2470CK00K CAD Models
RSBIC2470CK00K Part Data Attributes
|
RSBIC2470CK00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBIC2470CK00K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for RSBIC2470CK00K
This table gives cross-reference parts and alternative options found for RSBIC2470CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC2470CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBIC2470JH00K | KEMET Corporation | Check for Price | Film Capacitor, | RSBIC2470CK00K vs SBIC2470JH00K |
RSBIC2470JB00K | KEMET Corporation | Check for Price | Film Capacitor, | RSBIC2470CK00K vs RSBIC2470JB00K |
SBIC2470CK00K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 2818, | RSBIC2470CK00K vs SBIC2470CK00K |
SBIC2470JC00K | KEMET Corporation | Check for Price | Film Capacitor, | RSBIC2470CK00K vs SBIC2470JC00K |
RSBIC2470JA00K | KEMET Corporation | Check for Price | Film Capacitor, | RSBIC2470CK00K vs RSBIC2470JA00K |
RSBIC2470JH00K | KEMET Corporation | Check for Price | Film Capacitor, | RSBIC2470CK00K vs RSBIC2470JH00K |
RSBIC2470JC00K | KEMET Corporation | Check for Price | Film Capacitor, | RSBIC2470CK00K vs RSBIC2470JC00K |
RSBIC2470Z300K | KEMET Corporation | $0.1541 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 2818, | RSBIC2470CK00K vs RSBIC2470Z300K |
RSBIC2470DQ00K | KEMET Corporation | $0.1400 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 2818, | RSBIC2470CK00K vs RSBIC2470DQ00K |