-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC9093
|
Newark | 0,033U 250V |Kemet RSBIC2330DQ00K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
399-RSBIC2330DQ00KTB-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 30000 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBIC2330DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBIC2330DQ00K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for RSBIC2330DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC2330DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JG333K250R | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | RSBIC2330DQ00K vs F622JG333K250R |
SBIC2330CK00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | KEMET Corporation | RSBIC2330DQ00K vs SBIC2330CK00K |
SBIC2330JH00K | Film Capacitor, | KEMET Corporation | RSBIC2330DQ00K vs SBIC2330JH00K |
185333K250ACB-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBIC2330DQ00K vs 185333K250ACB-F |
SBIC2330AA00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | KEMET Corporation | RSBIC2330DQ00K vs SBIC2330AA00K |
RSBIC2330CK00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | RSBIC2330DQ00K vs RSBIC2330CK00K |
185333K250RCB-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBIC2330DQ00K vs 185333K250RCB-F |
185333K250ACA-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBIC2330DQ00K vs 185333K250ACA-F |
SBIC2330Z300K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | KEMET Corporation | RSBIC2330DQ00K vs SBIC2330Z300K |
RSBIC2330JA00K | Film Capacitor, | KEMET Corporation | RSBIC2330DQ00K vs RSBIC2330JA00K |