RSBIC1470CK00K
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0047uF, 2810,

Overview of RSBIC1470CK00K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for RSBIC1470CK00K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSBIC1470CK00K by KEMET Corporation

RSBIC1470CK00K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. RSBIC1470CK00K
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0047uF, 2810,
    VS

Alternate Parts for RSBIC1470CK00K

This table gives cross-reference parts and alternative options found for RSBIC1470CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC1470CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F622JF472K250R Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation RSBIC1470CK00K vs F622JF472K250R
SBIC1470CK00K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0047uF, 2810, KEMET Corporation RSBIC1470CK00K vs SBIC1470CK00K
RSBIC1470Z300K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0047uF, 2810, KEMET Corporation RSBIC1470CK00K vs RSBIC1470Z300K
SBIC1470JH00K Film Capacitor, KEMET Corporation RSBIC1470CK00K vs SBIC1470JH00K
185472K250AAA-F Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc RSBIC1470CK00K vs 185472K250AAA-F
F622JF472K250C Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation RSBIC1470CK00K vs F622JF472K250C
F622JF472K250L Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation RSBIC1470CK00K vs F622JF472K250L
F622JF472K250A Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation RSBIC1470CK00K vs F622JF472K250A
SBIC1470Z300K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0047uF, 2810, KEMET Corporation RSBIC1470CK00K vs SBIC1470Z300K
RSBIC1470JH00K Film Capacitor, KEMET Corporation RSBIC1470CK00K vs RSBIC1470JH00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBIC1470CK00K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBIC1470CK00K by KEMET Corporation

  • Please alert me when RSBIC1470CK00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBIC1470CK00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBIC1470CK00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBIC1470CK00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBIC1470CK00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBIC1470CK00K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: