Part Details for RSBIC1330JA00M by KEMET Corporation
Overview of RSBIC1330JA00M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSBIC1330JA00M
RSBIC1330JA00M CAD Models
RSBIC1330JA00M Part Data Attributes
|
RSBIC1330JA00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBIC1330JA00M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for RSBIC1330JA00M
This table gives cross-reference parts and alternative options found for RSBIC1330JA00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBIC1330JA00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185332M250AAA-F | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBIC1330JA00M vs 185332M250AAA-F |
SBIC1330CK00M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, 2810, | KEMET Corporation | RSBIC1330JA00M vs SBIC1330CK00M |
SBIC1330DQ00M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, 2810, | KEMET Corporation | RSBIC1330JA00M vs SBIC1330DQ00M |
RSBIC1330JB00M | Film Capacitor, | KEMET Corporation | RSBIC1330JA00M vs RSBIC1330JB00M |
F622JF332M250A | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | RSBIC1330JA00M vs F622JF332M250A |
SBIC1330JC00M | Film Capacitor, | KEMET Corporation | RSBIC1330JA00M vs SBIC1330JC00M |
RSBIC1330AA00M | Film Capacitor, Polyester, 250V, 0.0033uF, 2810 | KEMET Corporation | RSBIC1330JA00M vs RSBIC1330AA00M |
RSBIC1330JH00M | Film Capacitor, | KEMET Corporation | RSBIC1330JA00M vs RSBIC1330JH00M |
SBIC1330AA00M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, 2810, | KEMET Corporation | RSBIC1330JA00M vs SBIC1330AA00M |
RSBIC1330DQ00M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, 2810, | KEMET Corporation | RSBIC1330JA00M vs RSBIC1330DQ00M |