Part Details for RSBEC3100AA00K by KEMET Corporation
Overview of RSBEC3100AA00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for RSBEC3100AA00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSBEC3100AA00K
|
Avnet Abacus | Film Capacitor, 0.1 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: RSBEC3100AA00K) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RSBEC3100AA00K
RSBEC3100AA00K CAD Models
RSBEC3100AA00K Part Data Attributes
|
RSBEC3100AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC3100AA00K
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.1uF, 2814
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for RSBEC3100AA00K
This table gives cross-reference parts and alternative options found for RSBEC3100AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC3100AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBEC3100DQ00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 2814, | KEMET Corporation | RSBEC3100AA00K vs SBEC3100DQ00K |
RSBEC3100JA00K | Film Capacitor, | KEMET Corporation | RSBEC3100AA00K vs RSBEC3100JA00K |
F622JG104K100ALL0L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | RSBEC3100AA00K vs F622JG104K100ALL0L |
SBEC3100JH00K | Film Capacitor, | KEMET Corporation | RSBEC3100AA00K vs SBEC3100JH00K |
C242A104K20C000 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBEC3100AA00K vs C242A104K20C000 |
F622JG104K100R | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | RSBEC3100AA00K vs F622JG104K100R |
SBEC3100JC00K | Film Capacitor, | KEMET Corporation | RSBEC3100AA00K vs SBEC3100JC00K |
SBEC3100AA00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 2814, | KEMET Corporation | RSBEC3100AA00K vs SBEC3100AA00K |
RSBEC3100CK00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 2814, | KEMET Corporation | RSBEC3100AA00K vs RSBEC3100CK00K |
F622JG104K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | RSBEC3100AA00K vs F622JG104K100A |