There are no models available for this part yet.
Overview of RSBEC2330AA00J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for RSBEC2330AA00J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSBEC2330AA00J
|
Avnet Abacus | Film Capacitor, 0.033 uF, 63 V, 100 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: RSBEC2330AA00J) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RSBEC2330AA00J by KEMET Corporation
Part Data Attributes for RSBEC2330AA00J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2810
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for RSBEC2330AA00J
This table gives cross-reference parts and alternative options found for RSBEC2330AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC2330AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
168333J100C-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC2330AA00J vs 168333J100C-F |
F622JF333J100ALL0L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.033uF, 2810 | KEMET Corporation | RSBEC2330AA00J vs F622JF333J100ALL0L |
RSBEC2330CK00J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, 2810, | KEMET Corporation | RSBEC2330AA00J vs RSBEC2330CK00J |
SBEC2330AA00J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, 2810, | KEMET Corporation | RSBEC2330AA00J vs SBEC2330AA00J |
SBEC2330JA00J | Film Capacitor, | KEMET Corporation | RSBEC2330AA00J vs SBEC2330JA00J |
SBEC2330JC00J | Film Capacitor, | KEMET Corporation | RSBEC2330AA00J vs SBEC2330JC00J |
F622JF333J100L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.033uF, 2810 | KEMET Corporation | RSBEC2330AA00J vs F622JF333J100L |
BFC247086333 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | RSBEC2330AA00J vs BFC247086333 |
BFC247086333 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RSBEC2330AA00J vs BFC247086333 |
F622JF333J100A | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.033uF, 2810 | KEMET Corporation | RSBEC2330AA00J vs F622JF333J100A |