-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.01uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3913
|
Newark | Cap, Film, 0.01Uf, 100V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet RSBEC2100AA00K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 326 |
|
$0.0640 / $0.0750 | Buy Now |
DISTI #
399-RSBEC2100AA00K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 51000 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0584 | Buy Now |
DISTI #
80-SBEC2100AA00K
|
Mouser Electronics | Film Capacitors 100V 0.01 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0580 | Order Now |
DISTI #
RSBEC2100AA00K
|
TTI | Film Capacitors 100V 0.01 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 51000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.0590 | Buy Now |
DISTI #
RSBEC2100AA00K
|
Avnet Abacus | Film Capacitor, 0.01 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: RSBEC2100AA00K) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBEC2100AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC2100AA00K
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.01uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBEC2100AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC2100AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C242A103K20A201 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | RSBEC2100AA00K vs C242A103K20A201 |