RSBEC1680DQ00J
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810,

Overview of RSBEC1680DQ00J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for RSBEC1680DQ00J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC8867
Newark 6800 P 100V |Kemet RSBEC1680DQ00J RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0950
$0.0950 Buy Now
DISTI # 399-RSBEC1680DQ00JTB-ND
DigiKey CAP FILM RAD POLYPROP Min Qty: 52500 Lead time: 31 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 52,500 $0.0775
$0.0775 Buy Now

CAD Models for RSBEC1680DQ00J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSBEC1680DQ00J by KEMET Corporation

RSBEC1680DQ00J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. RSBEC1680DQ00J
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810,
    VS

Alternate Parts for RSBEC1680DQ00J

This table gives cross-reference parts and alternative options found for RSBEC1680DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC1680DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBEC1680Z300J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, KEMET Corporation RSBEC1680DQ00J vs SBEC1680Z300J
RSBEC1680CK00J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, KEMET Corporation RSBEC1680DQ00J vs RSBEC1680CK00J
185682J100AAB-F Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc RSBEC1680DQ00J vs 185682J100AAB-F
185682J100RAA-F Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc RSBEC1680DQ00J vs 185682J100RAA-F
RSBEC1680Z300J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, KEMET Corporation RSBEC1680DQ00J vs RSBEC1680Z300J
SBEC1680JC00J Film Capacitor, KEMET Corporation RSBEC1680DQ00J vs SBEC1680JC00J
SBEC1680AA00J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, KEMET Corporation RSBEC1680DQ00J vs SBEC1680AA00J
F622JF682J100R Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.0068uF, 2810 KEMET Corporation RSBEC1680DQ00J vs F622JF682J100R
RSBEC1680JA00J Film Capacitor, KEMET Corporation RSBEC1680DQ00J vs RSBEC1680JA00J
RSBEC1680JC00J Film Capacitor, KEMET Corporation RSBEC1680DQ00J vs RSBEC1680JC00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSBEC1680DQ00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSBEC1680DQ00J by KEMET Corporation

  • Please alert me when RSBEC1680DQ00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSBEC1680DQ00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSBEC1680DQ00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSBEC1680DQ00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSBEC1680DQ00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSBEC1680DQ00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: