-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3911
|
Newark | Cap, Film, 6800Pf, 100V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:6800Pf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet RSBEC1680AA00K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2160 |
|
$0.0410 | Buy Now |
DISTI #
399-RSBEC1680AA00K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 51000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0673 | Buy Now |
DISTI #
52810033
|
Verical | Cap Film 0.0068uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1220 Package Multiple: 1 | Americas - 2160 |
|
$0.0599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBEC1680AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBEC1680AA00K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for RSBEC1680AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBEC1680AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBEC1680Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | RSBEC1680AA00K vs SBEC1680Z300K |
SBEC1680JA00K | Film Capacitor, | KEMET Corporation | RSBEC1680AA00K vs SBEC1680JA00K |
SBEC1680JB00K | Film Capacitor, | KEMET Corporation | RSBEC1680AA00K vs SBEC1680JB00K |
SBEC1680DQ00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | RSBEC1680AA00K vs SBEC1680DQ00K |
RSBEC1680CK00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | RSBEC1680AA00K vs RSBEC1680CK00K |
RSBEC1680JA00K | Film Capacitor, | KEMET Corporation | RSBEC1680AA00K vs RSBEC1680JA00K |
RSBEC1680DQ00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | RSBEC1680AA00K vs RSBEC1680DQ00K |
RSBEC1680Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | RSBEC1680AA00K vs RSBEC1680Z300K |
185682K100AAB-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC1680AA00K vs 185682K100AAB-F |
185682K100RAB-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | RSBEC1680AA00K vs 185682K100RAB-F |