-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8832
|
Newark | 1,5 Uf 3Vv |Kemet RSBDC4150JB10K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.2820 | Buy Now |
DISTI #
399-RSBDC4150JB10K-ND
|
DigiKey | CAP FILM RAD POLYPROP Min Qty: 10000 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSBDC4150JB10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
RSBDC4150JB10K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for RSBDC4150JB10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSBDC4150JB10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F622JT155K063C | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1.5uF, Through Hole Mount, 2824, RADIAL LEADED | RSBDC4150JB10K vs F622JT155K063C |
RSBDC4150JH10K | KEMET Corporation | $0.3270 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | RSBDC4150JB10K vs RSBDC4150JH10K |
RSBDC4150Z310K | KEMET Corporation | $0.4960 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2824, RADIAL LEADED | RSBDC4150JB10K vs RSBDC4150Z310K |
SBDC4150JH10K | KEMET Corporation | Check for Price | Film Capacitor, | RSBDC4150JB10K vs SBDC4150JH10K |
RSBDC4150DQ10K | KEMET Corporation | $0.3370 | Film Capacitor, Polyester, 63V, 1.5uF, 2824 | RSBDC4150JB10K vs RSBDC4150DQ10K |
F622JT155K063A | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1.5uF, Through Hole Mount, 2824, RADIAL LEADED | RSBDC4150JB10K vs F622JT155K063A |
SBDC4150JC10K | KEMET Corporation | Check for Price | Film Capacitor, | RSBDC4150JB10K vs SBDC4150JC10K |
RSBDC4150CK10K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824, | RSBDC4150JB10K vs RSBDC4150CK10K |
SBDC4150JB10K | KEMET Corporation | Check for Price | Film Capacitor, | RSBDC4150JB10K vs SBDC4150JB10K |
RSBDC4150JC10K | KEMET Corporation | $0.3480 | Film Capacitor, | RSBDC4150JB10K vs RSBDC4150JC10K |