RSB6SM08140916NN
Thomas & Betts
Description: Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Overview of RSB6SM08140916NN by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSB6SM08140916NN by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSB6SM08140916NN by Thomas & Betts

RSB6SM08140916NN
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-2, POLYPROPYLENE
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
8
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. RSB6SM08140916NN
    Thomas & Betts
    Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
    VS

Alternate Parts for RSB6SM08140916NN

This table gives cross-reference parts and alternative options found for RSB6SM08140916NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSB6SM08140916NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSB6FE081509 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity RSB6SM08140916NN vs SSB6FE081509
SSB6FM080980 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity RSB6SM08140916NN vs SSB6FM080980
SSB6FG081503 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity RSB6SM08140916NN vs SSB6FG081503
SSB6CM080581 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity RSB6SM08140916NN vs SSB6CM080581
SSB6TE080403 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity RSB6SM08140916NN vs SSB6TE080403
RSB6VM08110213NN Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) Thomas & Betts RSB6SM08140916NN vs RSB6VM08110213NN
4-1437662-8 Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) TE Connectivity RSB6SM08140916NN vs 4-1437662-8
SSB6CE081581 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity RSB6SM08140916NN vs SSB6CE081581
SSB6CM080203 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity RSB6SM08140916NN vs SSB6CM080203
SSB6FE081204 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity RSB6SM08140916NN vs SSB6FE081204

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSB6SM08140916NN by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSB6SM08140916NN by Thomas & Betts

Select Manufacturer
Which Manufacturer of RSB6SM08140916NN would you like to use for your alert(s)?
  • Please alert me when RSB6SM08140916NN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSB6SM08140916NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSB6SM08140916NN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSB6SM08140916NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSB6SM08140916NN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSB6SM08140916NN by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: