-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 10W, 2.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, EMD2, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSB5.6SMT2NCT-ND
|
DigiKey | TVS DIODE 2.5VWM EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-RSB5.6SMT2N
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE-ZENER RoHS: Compliant | 0 |
|
$0.0360 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0286 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 10W, 2.5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 7320 |
|
$0.0620 / $0.3100 | Buy Now |
DISTI #
RSB5.6SMT2N
|
TTI | ESD Protection Diodes / TVS Diodes DIODE-ZENER RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0279 | Buy Now |
DISTI #
C1S625901082946
|
Chip1Stop | ESD Suppressor Zener Automotive 2-Pin EMD T/R RoHS: Compliant pbFree: Yes | 1700 |
|
$0.0465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSB5.6SMT2N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB5.6SMT2N
ROHM Semiconductor
Trans Voltage Suppressor Diode, 10W, 2.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, EMD2, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 6.44 V | |
Breakdown Voltage-Min | 4.76 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 10 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |