Part Details for RSB-500-50 by Riedon
Overview of RSB-500-50 by Riedon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSB-500-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-RSB-500-50-ND
|
DigiKey | RES CHAS MNT 100 UOHM .25% 25W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2376 / $40.5200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for RSB-500-50
RSB-500-50 CAD Models
RSB-500-50 Part Data Attributes
|
RSB-500-50
Riedon
Buy Now
Datasheet
|
Compare Parts:
RSB-500-50
Riedon
RES CHAS MNT 0.0001 OHM .25% 25W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Riedon | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 43.7 mm | |
Package Length | 82.6 mm | |
Package Style | Chassis Mount | |
Package Width | 44.5 mm | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Terminal Shape | BINDING POST | |
Tolerance | 0.25% |