Part Details for RSAN-2003D by TDK-Lambda Corporation
Overview of RSAN-2003D by TDK-Lambda Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62003DGS | Texas Instruments | 1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | |
TPS62003DGSR | Texas Instruments | 1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | |
TPS62003DGSRG4 | Texas Instruments | 1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 |
Price & Stock for RSAN-2003D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0319
|
Newark | Power Line Filter, 1-Ph, 3A, 250Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Rsan Seriesrohs Compliant: Yes |Tdk-Lambda RSAN-2003D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 / $23.5600 | Buy Now |
DISTI #
RSAN-2003D-ND
|
DigiKey | LINE FILTER 250VAC/VDC 3A DIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$21.5502 / $23.5600 | Buy Now |
DISTI #
967-RSAN-2003D
|
Mouser Electronics | Power Line Filters Filter 250VAC 3A RoHS: Compliant | 5 |
|
$23.5600 | Buy Now |
DISTI #
70564007
|
RS | Filter 250VAC 3A Screw Terminations DIN Rail Mount | TDK-Lambda RSAN-2003D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9300 | RFQ |
|
Onlinecomponents.com | Power Line EMC Filter - 250VAC - 3A - Screw Terminals - DIN Rail RoHS: Compliant | 0 |
|
$21.5500 / $23.5600 | Buy Now |
DISTI #
62827327
|
Verical | Power Line Filter 60Hz 3A 250VAC/250VDC Terminal Block DIN Rail RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2201 | Americas - 50 |
|
$28.2429 / $31.7689 | Buy Now |
DISTI #
30576796
|
Verical | Power Line Filter 60Hz 3A 250VAC/250VDC Terminal Block DIN Rail RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$18.3750 | Buy Now |
|
Quest Components | 40 |
|
$29.0785 / $34.2100 | Buy Now | |
DISTI #
000000000005400651
|
Sager | Power Line Filters Filter 250VAC 3A Min Qty: 1 | 0 |
|
$21.5500 / $23.5600 | Buy Now |
DISTI #
C1S203600238929
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant | 84 |
|
$21.0000 / $23.5000 | Buy Now |
Part Details for RSAN-2003D
RSAN-2003D CAD Models
RSAN-2003D Part Data Attributes
|
RSAN-2003D
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RSAN-2003D
TDK-Lambda Corporation
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 98 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 52 mm |