Part Details for RS9116N-SB00-BTS by Redpine Signals Inc
Overview of RS9116N-SB00-BTS by Redpine Signals Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16LM-14LBAS#B00 | Renesas Electronics Corporation | Triacs |
Part Details for RS9116N-SB00-BTS
RS9116N-SB00-BTS CAD Models
RS9116N-SB00-BTS Part Data Attributes
|
RS9116N-SB00-BTS
Redpine Signals Inc
Buy Now
Datasheet
|
Compare Parts:
RS9116N-SB00-BTS
Redpine Signals Inc
Telecom Circuit, 1-Func, PBGA196, BGA-196
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | REDPINE SIGNALS INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PBGA-B196 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |