Part Details for RS9113-NB0-D0C by Redpine Signals Inc
Overview of RS9113-NB0-D0C by Redpine Signals Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for RS9113-NB0-D0C
RS9113-NB0-D0C CAD Models
RS9113-NB0-D0C Part Data Attributes
|
RS9113-NB0-D0C
Redpine Signals Inc
Buy Now
Datasheet
|
Compare Parts:
RS9113-NB0-D0C
Redpine Signals Inc
Telecom Circuit, 1-Func, PACKAGE-101
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | REDPINE SIGNALS INC | |
Package Description | XMA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS BLUETOOTH DATA RATE= 1,2,3 Mbps and ZIGBEE DATA RATE= 250 kbps | |
Data Rate | 54000 Mbps | |
JESD-30 Code | R-XXMA-N101 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 101 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 14 mm |