-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3126
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 6.3V, 20%, Radial, Capacitance:560Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Leaded, Esr:0.008Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RS80J561MDN1JT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
493-4042-1-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 6.3V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
22384 In Stock |
|
$0.2244 / $0.9500 | Buy Now |
DISTI #
647-RS80J561MDN1JT
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 560uF 6.3 Volts 20% RoHS: Compliant | 3336 |
|
$0.2240 / $0.6700 | Buy Now |
DISTI #
V79:2366_26162974
|
Arrow Electronics | Cap Aluminum Polymer 560uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5000mA 2000h 105°C T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1624 | Americas - 2 |
|
$0.1228 | Buy Now |
DISTI #
70188112
|
RS | Capacitor Aluminum Electrolytic Polymer, 5000h 6.3 x 8mm, 560uF 6.3V, S8 Series | Nichicon RS80J561MDN1JT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$0.5400 / $0.6300 | Buy Now |
|
Future Electronics | RS8 Series Ø 6.3 x 8 mm 6.3 V 560 uF Through Hole Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2200 / $0.2350 | Buy Now |
|
Quest Components | CAP,AL2O3,560UF,6.3VDC,20% -TOL,20% +TOL | 217 |
|
$0.2310 / $0.4950 | Buy Now |
DISTI #
RS80J561MDN1JT
|
TTI | Aluminum Organic Polymer Capacitors 560uF 6.3 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.2290 / $0.2340 | Buy Now |
DISTI #
RS80J561MDN1JT
|
Avnet Abacus | Aluminum Polymer Capacitor, 560 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: RS80J561MDN1JT) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101169928
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 2 |
|
$0.2010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS80J561MDN1JT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RS80J561MDN1JT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.882 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for RS80J561MDN1JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS80J561MDN1JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
567UER6R3MEF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | RS80J561MDN1JT vs 567UER6R3MEF |
RS80J561MDN1PX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RS80J561MDN1JT vs RS80J561MDN1PX |
RS80J561MDNASQJT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | RS80J561MDN1JT vs RS80J561MDNASQJT |
A750EK567M0JEAE018 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | RS80J561MDN1JT vs A750EK567M0JEAE018 |
FP-6R3RE561M-S8JT-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | RS80J561MDN1JT vs FP-6R3RE561M-S8JT-5K |
RPA0608561M006B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RS80J561MDN1JT vs RPA0608561M006B |
RPF0608561M006B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RS80J561MDN1JT vs RPF0608561M006B |
FP-6R3RE561M-S8CG-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | RS80J561MDN1JT vs FP-6R3RE561M-S8CG-5K |
APSE6R3ETD561MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | RS80J561MDN1JT vs APSE6R3ETD561MF08S |
RS80J561MDNASQCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RS80J561MDN1JT vs RS80J561MDNASQCG |