Part Details for RS80J471MDNASQPX by Nichicon Corporation
Overview of RS80J471MDNASQPX by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS80J471MDNASQPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0695
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RS80J471MDNASQPX RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3240 | Buy Now |
DISTI #
RS80J471MDNASPX-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V TH Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3225 | Buy Now |
DISTI #
647-RS80J471MDNASQPX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% RoHS: Compliant | 0 |
|
$0.2830 / $0.7000 | Order Now |
DISTI #
70188111
|
RS | Aluminum Electrolytic Capacitor, 470uF 6.3 V Polymer, S8 Series 5000h 6.3 x 8mm | Nichicon RS80J471MDNASQPX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 901 |
|
$0.1940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.2790 | Buy Now |
Part Details for RS80J471MDNASQPX
RS80J471MDNASQPX CAD Models
RS80J471MDNASQPX Part Data Attributes
|
RS80J471MDNASQPX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RS80J471MDNASQPX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.74 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RS80J471MDNASQPX
This table gives cross-reference parts and alternative options found for RS80J471MDNASQPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS80J471MDNASQPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSE6R3EC5471MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | RS80J471MDNASQPX vs APSE6R3EC5471MF08S |
A750EK477M0JBAE018 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RS80J471MDNASQPX vs A750EK477M0JBAE018 |
A758EK477M0JBAE015 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | RS80J471MDNASQPX vs A758EK477M0JBAE015 |
RS80J471MDNASQJT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | RS80J471MDNASQPX vs RS80J471MDNASQJT |
RS80J471MDNASQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | RS80J471MDNASQPX vs RS80J471MDNASQ |
FP-6R3RE471M-S8JT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | RS80J471MDNASQPX vs FP-6R3RE471M-S8JT |
FP-6R3RE471M-S8R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | RS80J471MDNASQPX vs FP-6R3RE471M-S8R |
RPF0608471M006B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RS80J471MDNASQPX vs RPF0608471M006B |
APSE6R3ETD471MF08S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | RS80J471MDNASQPX vs APSE6R3ETD471MF08S |
A750EK477M0JEAE018 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | RS80J471MDNASQPX vs A750EK477M0JEAE018 |