Part Details for RS804 by Microsemi Corporation
Overview of RS804 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for RS804
RS804 CAD Models
RS804 Part Data Attributes
|
RS804
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RS804
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS804
This table gives cross-reference parts and alternative options found for RS804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8G | Bridge Rectifier Diode, 1 Phase, 5.6A, 400V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | RS804 vs KBU8G |
KBU804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN | Taiwan Semiconductor | RS804 vs KBU804 |
SBU8G | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | Diotec Electronics Corp | RS804 vs SBU8G |
RS804 | Bridge Rectifier Diode, 6A, 400V V(RRM) | Mospec Semiconductor Corp | RS804 vs RS804 |
KBU8G-BP | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | Micro Commercial Components | RS804 vs KBU8G-BP |
KBU8G | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Promax-Johnton Electronic Corporation | RS804 vs KBU8G |
KBU8G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | RS804 vs KBU8G |
RS804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, RS-6, 4 PIN | Micro Commercial Components | RS804 vs RS804 |
KBU8G | Bridge Rectifier Diode, 8A, 400V V(RRM) | SynSemi Inc | RS804 vs KBU8G |
KBU8G | Bridge Rectifier Diode, 8A, 400V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | RS804 vs KBU8G |