Part Details for RS73G2BRTTD9532B by KOA Speer Electronics Inc
Overview of RS73G2BRTTD9532B by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS73G2BRTTD9532B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RS73G2BRTTD9532BTR-ND
|
DigiKey | RES 95.3K OHM 0.1% 1/3W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2109 | Buy Now |
DISTI #
660-RS73G2BRTTD9532B
|
Mouser Electronics | Thick Film Resistors - SMD 1206 95.3kOhm 0.33W Tol 0.1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1920 / $0.1980 | Order Now |
Part Details for RS73G2BRTTD9532B
RS73G2BRTTD9532B CAD Models
RS73G2BRTTD9532B Part Data Attributes
|
RS73G2BRTTD9532B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS73G2BRTTD9532B
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RS73G2BRTTD9532B
This table gives cross-reference parts and alternative options found for RS73G2BRTTD9532B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS73G2BRTTD9532B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06BW-9532PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS73G2BRTTD9532B vs FCF06BW-9532PW |
FCF06BV-9532PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS73G2BRTTD9532B vs FCF06BV-9532PW |
AC1206BRE0795K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS73G2BRTTD9532B vs AC1206BRE0795K3L |
CR-06BEF--95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS73G2BRTTD9532B vs CR-06BEF--95K3 |
RGC1/8C9532BTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RS73G2BRTTD9532B vs RGC1/8C9532BTP |
FCF06BV-9532P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS73G2BRTTD9532B vs FCF06BV-9532P |
FCF06BT-9532PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS73G2BRTTD9532B vs FCF06BT-9532PW |
CR-06BE6--95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS73G2BRTTD9532B vs CR-06BE6--95K3 |
RE1206BRE1095K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS73G2BRTTD9532B vs RE1206BRE1095K3L |
FCF06BT-9532P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS73G2BRTTD9532B vs FCF06BT-9532P |