Part Details for RS73G2BRTTD1541D by KOA Speer Electronics Inc
Overview of RS73G2BRTTD1541D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS73G2BRTTD1541D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RS73G2BRTTD1541DTR-ND
|
DigiKey | RES 1.54K OHM 0.5% 1/3W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1568 | Buy Now |
DISTI #
660-RS73G2BRTTD1541D
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.54kOhm 0.33W Tol 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1320 / $0.7300 | Order Now |
Part Details for RS73G2BRTTD1541D
RS73G2BRTTD1541D CAD Models
RS73G2BRTTD1541D Part Data Attributes
|
RS73G2BRTTD1541D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RS73G2BRTTD1541D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1540ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS73G2BRTTD1541D
This table gives cross-reference parts and alternative options found for RS73G2BRTTD1541D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS73G2BRTTD1541D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTEB1541D | RES,SMT,THICK FILM,1.54K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RS73G2BRTTD1541D vs RK73G2BTTEB1541D |
TSR8UD1541V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RS73G2BRTTD1541D vs TSR8UD1541V |
CR-06DE6--1K54 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS73G2BRTTD1541D vs CR-06DE6--1K54 |
FCF06DV-1541PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RS73G2BRTTD1541D vs FCF06DV-1541PW |
CR-06DED--1K54 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS73G2BRTTD1541D vs CR-06DED--1K54 |
RK73G2BTTED1541D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RS73G2BRTTD1541D vs RK73G2BTTED1541D |
CR-06DEA--1K54 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RS73G2BRTTD1541D vs CR-06DEA--1K54 |
RCA12061K540.5%50ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | RS73G2BRTTD1541D vs RCA12061K540.5%50ET6E3 |
RGC1/8C1541DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RS73G2BRTTD1541D vs RGC1/8C1541DTP |
RK73G2BTTEB1541D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RS73G2BRTTD1541D vs RK73G2BTTEB1541D |