Datasheets
RS73G2BRTTD1370D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 137ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RS73G2BRTTD1370D by KOA Speer Electronics Inc

Overview of RS73G2BRTTD1370D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RS73G2BRTTD1370D

Part # Distributor Description Stock Price Buy
DISTI # 2019-RS73G2BRTTD1370DTR-ND
DigiKey RES 137 OHM 0.5% 1/3W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1598
$0.1598 Buy Now
DISTI # 660-RS73G2BRTTD1370D
Mouser Electronics Thick Film Resistors - SMD 1206 137ohm 0.33W Tol 0.5% AEC-Q200 RoHS: Compliant 0
  • 1 $0.7300
  • 10 $0.5200
  • 100 $0.2710
  • 1,000 $0.1460
  • 5,000 $0.1380
  • 10,000 $0.1350
  • 25,000 $0.1330
  • 50,000 $0.1320
$0.1320 / $0.7300 Order Now

Part Details for RS73G2BRTTD1370D

RS73G2BRTTD1370D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RS73G2BRTTD1370D Part Data Attributes

RS73G2BRTTD1370D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RS73G2BRTTD1370D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.33W, 137ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.33 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 137 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RS73G2BRTTD1370D

This table gives cross-reference parts and alternative options found for RS73G2BRTTD1370D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS73G2BRTTD1370D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73G2BTBK1370D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RS73G2BRTTD1370D vs RK73G2BTBK1370D
CR1206TC50V137R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc RS73G2BRTTD1370D vs CR1206TC50V137R+-0.5%
RK73G2BRTTE1370D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RS73G2BRTTD1370D vs RK73G2BRTTE1370D
RK73G2BTTE1370D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RS73G2BRTTD1370D vs RK73G2BTTE1370D
RE1206DRE07137RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RS73G2BRTTD1370D vs RE1206DRE07137RL
RS73G2BTTD1370D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 137ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RS73G2BRTTD1370D vs RS73G2BTTD1370D
TSR8UTD1370V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group RS73G2BRTTD1370D vs TSR8UTD1370V
CPG1206D137R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 TE Connectivity RS73G2BRTTD1370D vs CPG1206D137R
RGC1/8C1370DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RS73G2BRTTD1370D vs RGC1/8C1370DTP
FCF06DT-1370P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 137ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RS73G2BRTTD1370D vs FCF06DT-1370P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS73G2BRTTD1370D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS73G2BRTTD1370D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RS73G2BRTTD1370D would you like to use for your alert(s)?
  • Please alert me when RS73G2BRTTD1370D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS73G2BRTTD1370D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS73G2BRTTD1370D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS73G2BRTTD1370D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS73G2BRTTD1370D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS73G2BRTTD1370D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: