Datasheets
RS5RM4624B-T1-FA by: Ricoh Electronic Devices Co Ltd

Switching Regulator, Voltage-mode, 0.25A, 60kHz Switching Freq-Max, CMOS, PDSO8, SOP-8

Part Details for RS5RM4624B-T1-FA by Ricoh Electronic Devices Co Ltd

Overview of RS5RM4624B-T1-FA by Ricoh Electronic Devices Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for RS5RM4624B-T1-FA

RS5RM4624B-T1-FA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RS5RM4624B-T1-FA Part Data Attributes

RS5RM4624B-T1-FA Ricoh Electronic Devices Co Ltd
Buy Now Datasheet
Compare Parts:
RS5RM4624B-T1-FA Ricoh Electronic Devices Co Ltd Switching Regulator, Voltage-mode, 0.25A, 60kHz Switching Freq-Max, CMOS, PDSO8, SOP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOIC
Package Description LSOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature DETECTOR VOLTAGE = 2.4 VOLT
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 10 V
Input Voltage-Min 1.2 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e2
Length 5.2 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 80 °C
Operating Temperature-Min -30 °C
Output Current-Max 0.25 A
Output Voltage-Max 4.715 V
Output Voltage-Min 4.485 V
Output Voltage-Nom 4.6 V
Package Body Material PLASTIC/EPOXY
Package Code LSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 60 kHz
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN SILVER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for RS5RM4624B-T1-FA

This table gives cross-reference parts and alternative options found for RS5RM4624B-T1-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS5RM4624B-T1-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RS5RM4624B-T2 Switching Regulator, Voltage-mode, 0.25A, 60kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 Ricoh Electronic Devices Co Ltd RS5RM4624B-T1-FA vs RS5RM4624B-T2
RS5RM4624B-T2-FA Switching Regulator, Voltage-mode, 0.25A, 60kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 Ricoh Electronic Devices Co Ltd RS5RM4624B-T1-FA vs RS5RM4624B-T2-FA
Part Number Description Manufacturer Compare
RS5RM4624B-T2 Switching Regulator, Voltage-mode, 0.25A, 60kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 Ricoh Electronic Devices Co Ltd RS5RM4624B-T1-FA vs RS5RM4624B-T2
RS5RM4624B-T1 Switching Regulator, Voltage-mode, 0.25A, 60kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 Ricoh Electronic Devices Co Ltd RS5RM4624B-T1-FA vs RS5RM4624B-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS5RM4624B-T1-FA by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS5RM4624B-T1-FA by Ricoh Electronic Devices Co Ltd

  • Please alert me when RS5RM4624B-T1-FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RS5RM4624B-T1-FA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS5RM4624B-T1-FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RS5RM4624B-T1-FA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS5RM4624B-T1-FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS5RM4624B-T1-FA by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: