Part Details for RS5RJ2831B-T2-FA by Ricoh Electronic Devices Co Ltd
Overview of RS5RJ2831B-T2-FA by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS5RJ2831B-T2-FA
RS5RJ2831B-T2-FA CAD Models
RS5RJ2831B-T2-FA Part Data Attributes
|
RS5RJ2831B-T2-FA
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS5RJ2831B-T2-FA
Ricoh Electronic Devices Co Ltd
Switching Regulator, Voltage-mode, 0.25A, 120kHz Switching Freq-Max, CMOS, PDSO8, 1.27 MM PITCH, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DETECTOR VOLTAGE = 3.1 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 5.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for RS5RJ2831B-T2-FA
This table gives cross-reference parts and alternative options found for RS5RJ2831B-T2-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS5RJ2831B-T2-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS5RJ2831B-T1 | Switching Regulator, Voltage-mode, 0.25A, 120kHz Switching Freq-Max, CMOS, PDSO8, 1.27 MM PITCH, SOP-8 | Ricoh Electronic Devices Co Ltd | RS5RJ2831B-T2-FA vs RS5RJ2831B-T1 |