Power Circuits
RS5RJ2438B-T2-FA
Ricoh Electronic Devices Co Ltd
Description: Switching Regulator, Voltage-mode, 0.25A, 120kHz Switching Freq-Max, CMOS, PDSO8, 1.27 MM PITCH, SOP-8

Overview of RS5RJ2438B-T2-FA by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for RS5RJ2438B-T2-FA by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS5RJ2438B-T2-FA by Ricoh Electronic Devices Co Ltd

RS5RJ2438B-T2-FA
Ricoh Electronic Devices Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOIC
Package Description
LSOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
DETECTOR VOLTAGE = 3.8 VOLT
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
10 V
Input Voltage-Min
1.2 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e2
Length
5.2 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Output Current-Max
0.25 A
Output Voltage-Nom
2.4 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
120 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. RS5RJ2438B-T2-FA
    Ricoh Electronic Devices Co Ltd
    Switching Regulator, Voltage-mode, 0.25A, 120kHz Switching Freq-Max, CMOS, PDSO8, 1.27 MM PITCH, SOP-8
    VS

Alternate Parts for RS5RJ2438B-T2-FA

This table gives cross-reference parts and alternative options found for RS5RJ2438B-T2-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS5RJ2438B-T2-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS5RJ2438B-T1-FA Switching Regulator, Voltage-mode, 0.25A, 120kHz Switching Freq-Max, CMOS, PDSO8, 1.27 MM PITCH, SOP-8 Ricoh Electronic Devices Co Ltd RS5RJ2438B-T2-FA vs RS5RJ2438B-T1-FA
RS5RJ2438B-T2 Switching Regulator, Voltage-mode, 0.25A, 120kHz Switching Freq-Max, CMOS, PDSO8, 1.27 MM PITCH, SOP-8 Ricoh Electronic Devices Co Ltd RS5RJ2438B-T2-FA vs RS5RJ2438B-T2
Part Number Description Manufacturer Compare
RS5RJ2438B-T2 Switching Regulator, Voltage-mode, 0.25A, 120kHz Switching Freq-Max, CMOS, PDSO8, 1.27 MM PITCH, SOP-8 Ricoh Electronic Devices Co Ltd RS5RJ2438B-T2-FA vs RS5RJ2438B-T2
RS5RJ2438B-T1 Switching Regulator, Voltage-mode, 0.25A, 120kHz Switching Freq-Max, CMOS, PDSO8, 1.27 MM PITCH, SOP-8 Ricoh Electronic Devices Co Ltd RS5RJ2438B-T2-FA vs RS5RJ2438B-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS5RJ2438B-T2-FA by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS5RJ2438B-T2-FA by Ricoh Electronic Devices Co Ltd

  • Please alert me when RS5RJ2438B-T2-FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RS5RJ2438B-T2-FA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS5RJ2438B-T2-FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RS5RJ2438B-T2-FA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS5RJ2438B-T2-FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS5RJ2438B-T2-FA by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: