RS5MC-HF
Comchip Technology Corporation Ltd
Description: Rectifier Diode,

Overview of RS5MC-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for RS5MC-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 641-RS5MC-HFTR-ND
DigiKey DIODE GEN PURP 1KV 5A DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1713
  • 6,000 $0.1626
  • 9,000 $0.1510
  • 30,000 $0.1475
$0.1475 / $0.1713 Buy Now
DISTI # 750-RS5MC-HF
Mouser Electronics Rectifiers RECTIFIER FAST RECOVERY 1000V 5A SMC RoHS: Compliant 0
  • 1 $0.5100
  • 10 $0.4340
  • 100 $0.3020
  • 500 $0.2360
  • 1,000 $0.1920
  • 3,000 $0.1620
  • 9,000 $0.1500
  • 24,000 $0.1470
$0.1470 / $0.5100 Order Now
NAC RECTIFIER FAST RECOVERY 1000V 5A SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.3800
  • 1,500 $0.1920
  • 3,000 $0.1650
  • 15,000 $0.1570
$0.1570 / $0.3800 Buy Now

CAD Models for RS5MC-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS5MC-HF by Comchip Technology Corporation Ltd

RS5MC-HF
Comchip Technology Corporation Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2019-12-17
Samacsys Manufacturer
Comchip Technology
Application
FAST RECOVERY
Breakdown Voltage-Min
1000 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
120 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.5 µs
Reverse Test Voltage
1000 V
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. RS5MC-HF
    Comchip Technology Corporation Ltd
    Rectifier Diode,
    VS

Alternate Parts for RS5MC-HF

This table gives cross-reference parts and alternative options found for RS5MC-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS5MC-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GR5MF1 Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Yangzhou Yangjie Electronics Co Ltd RS5MC-HF vs GR5MF1
GR5M Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Yangzhou Yangjie Electronics Co Ltd RS5MC-HF vs GR5M
S5MC-HF Rectifier Diode, Comchip Technology Corporation Ltd RS5MC-HF vs S5MC-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS5MC-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS5MC-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of RS5MC-HF would you like to use for your alert(s)?
  • Please alert me when RS5MC-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS5MC-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS5MC-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS5MC-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS5MC-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS5MC-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: