RS55.15%
Description: Fixed Resistor, Metal Oxide Film, 5W, 5.1ohm, 750V, 5% +/-Tol,

Overview of RS55.15% by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RS55.15% by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS55.15% by SEI Stackpole Electronics Inc

RS55.15%
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Flame Retardant
Lead Diameter
0.8 mm
Lead Length
38 mm
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.5 mm
Package Length
41 mm
Package Style
Axial
Rated Power Dissipation (P)
5 W
Resistance
5.1 Ω
Resistor Type
FIXED RESISTOR
Series
RS5
Technology
METAL OXIDE FILM
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. RS55.15%
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Oxide Film, 5W, 5.1ohm, 750V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS55.15% by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS55.15% by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RS55.15% would you like to use for your alert(s)?
  • Please alert me when RS55.15% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS55.15% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS55.15% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS55.15% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS55.15%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS55.15% by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: