Part Details for RS430C5W by Thomas & Betts
Overview of RS430C5W by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for RS430C5W
RS430C5W CAD Models
RS430C5W Part Data Attributes
|
RS430C5W
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RS430C5W
Thomas & Betts
Circular Connector, 3 Contact(s), Polybutylene Terephthalate, Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Reference Standard | CE;CUL;UL |