Part Details for RS430C12W by Thomas & Betts
Overview of RS430C12W by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for RS430C12W
RS430C12W CAD Models
RS430C12W Part Data Attributes
|
RS430C12W
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RS430C12W
Thomas & Betts
Circular Connector, 3 Contact(s), Polybutylene Terephthalate, Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Reference Standard | CE;CUL;UL |