Diodes
RS3GHE3/57T
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN

Overview of RS3GHE3/57T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RS3GHE3/57T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS3GHE3/57T by Vishay Semiconductors

RS3GHE3/57T
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AB
Package Description
ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. RS3GHE3/57T
    Vishay Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for RS3GHE3/57T

This table gives cross-reference parts and alternative options found for RS3GHE3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3GHE3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR3GE3 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN Microsemi Corporation RS3GHE3/57T vs FR3GE3
FR3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN Sensitron Semiconductors RS3GHE3/57T vs FR3G
RS3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation RS3GHE3/57T vs RS3G
FR3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON RS3GHE3/57T vs FR3G
FR3G-TP Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components RS3GHE3/57T vs FR3G-TP
RS3G-HE3 DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors RS3GHE3/57T vs RS3G-HE3
RS3G Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, International Semiconductor Inc RS3GHE3/57T vs RS3G
RS3G-7 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated RS3GHE3/57T vs RS3G-7
FR3G-GT3 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd RS3GHE3/57T vs FR3G-GT3
RS3G-13-F Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN Diodes Incorporated RS3GHE3/57T vs RS3G-13-F
Part Number Description Manufacturer Compare
RS3G-7 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated RS3GHE3/57T vs RS3G-7
RS3G-HE3 DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors RS3GHE3/57T vs RS3G-HE3
FR3G-TP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components RS3GHE3/57T vs FR3G-TP-HF
FR3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON RS3GHE3/57T vs FR3G
FR3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Promax-Johnton Electronic Corporation RS3GHE3/57T vs FR3G
RS3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation RS3GHE3/57T vs RS3G
RS3G-E3/9AT DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors RS3GHE3/57T vs RS3G-E3/9AT
FR3G_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor RS3GHE3/57T vs FR3G_R2_00001
RS3G Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor RS3GHE3/57T vs RS3G
RS3G-13 Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated RS3GHE3/57T vs RS3G-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS3GHE3/57T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS3GHE3/57T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of RS3GHE3/57T would you like to use for your alert(s)?
  • Please alert me when RS3GHE3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS3GHE3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS3GHE3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS3GHE3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS3GHE3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS3GHE3/57T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: