Part Details for RS30111A602N by Alps Alpine Co Ltd
Overview of RS30111A602N by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS30111A602N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7300 / $6.5900 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 200mW 10k�� Plugin Variable Resistors/Potentiometers ROHS | 112 |
|
$0.9109 / $1.4837 | Buy Now |
|
LCSC | 20% 200mW 10k Plugin Variable Resistors/Potentiometers ROHS | 112 |
|
$0.7921 / $1.2902 | Buy Now |
Part Details for RS30111A602N
RS30111A602N CAD Models
RS30111A602N Part Data Attributes
|
RS30111A602N
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS30111A602N
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% |