Part Details for RS2MFLRQG by Taiwan Semiconductor
Overview of RS2MFLRQG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RS2MFLRQG
RS2MFLRQG CAD Models
RS2MFLRQG Part Data Attributes
|
RS2MFLRQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS2MFLRQG
Taiwan Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS2MFLRQG
This table gives cross-reference parts and alternative options found for RS2MFLRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2MFLRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2MFLRVG | Rectifier Diode, | Taiwan Semiconductor | RS2MFLRQG vs RS2MFLRVG |
S2MFLRVG | Rectifier Diode, | Taiwan Semiconductor | RS2MFLRQG vs S2MFLRVG |
S2MFL | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | RS2MFLRQG vs S2MFL |
HS2MFL | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | RS2MFLRQG vs HS2MFL |
RS2MFL | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | RS2MFLRQG vs RS2MFL |