Part Details for RS2MF by Galaxy Microelectronics
Overview of RS2MF by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS2MF
RS2MF CAD Models
RS2MF Part Data Attributes
|
RS2MF
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
RS2MF
Galaxy Microelectronics
Fast Recovery Rectifier, VRRM MAX (V): 1000V; IAV MAX (A): 2A; VFM MAX (V): 1.3V; @ IF (A): 2A; IFSM MAX (A): 50A; IR MAX (UA): 5uA; @VR (V): 1000V; TRR MAX (NS): 500ns; Package: SMAF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMAF | |
Package Description | SMAF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RS2MF
This table gives cross-reference parts and alternative options found for RS2MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS2MA-TR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS2MF vs HS2MA-TR3G |
S2ML-SMA-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | RS2MF vs S2ML-SMA-R |
S2MFA | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RS2MF vs S2MFA |
NRVS2M | onsemi | $0.1112 | General-Purpose Rectifiers (Glass Passivated), SMB, 3000-REEL, Automotive Qualified | RS2MF vs NRVS2M |
FM207C-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AB, | RS2MF vs FM207C-W |
F2MFF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | RS2MF vs F2MFF4 |
S2MG-SMA-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | RS2MF vs S2MG-SMA-R |
HS2MAF-TM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RS2MF vs HS2MAF-TM2G |
HS2M-TR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | RS2MF vs HS2M-TR5G |
CMR2U-10TR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | RS2MF vs CMR2U-10TR13TIN/LEAD |