Part Details for RS2M-13-F by Diodes Incorporated
Overview of RS2M-13-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS2M-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS2M-FDICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1.5A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1837 / $0.6300 | Buy Now |
DISTI #
RS2M-13-F
|
Avnet Americas | Diode Switching 1KV 1.5A 2-Pin SMB T/R - Tape and Reel (Alt: RS2M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000114000 Factory Stock |
|
$0.0516 | Buy Now |
DISTI #
621-RS2M-13-F
|
Mouser Electronics | Rectifiers 2.0A 1000V RoHS: Compliant | 3308 |
|
$0.1830 / $0.6500 | Buy Now |
|
Future Electronics | RS2M Series 1.5 A 1000 V Fast Recovery Rectifier Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1940 | Buy Now |
|
Future Electronics | RS2M Series 1.5 A 1000 V Fast Recovery Rectifier Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1940 | Buy Now |
DISTI #
RS2M-13-F
|
Avnet Silica | Diode Switching 1KV 1.5A 2-Pin SMB T/R (Alt: RS2M-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 1.3V1.5A 500ns 1.5A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | 100 |
|
$0.0836 / $0.1513 | Buy Now |
|
New Advantage Corporation | SMB/ / RECTIFIER FAST RECOVERY GPP 2.0A 1000V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0975 | Buy Now |
Part Details for RS2M-13-F
RS2M-13-F CAD Models
RS2M-13-F Part Data Attributes
|
RS2M-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS2M-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS2M-13-F
This table gives cross-reference parts and alternative options found for RS2M-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2M-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2M-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS2M-13-F vs RS2M-13 |
GR2M | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | RS2M-13-F vs GR2M |
RS2M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | RS2M-13-F vs RS2M |
RS2M | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Diodes Incorporated | RS2M-13-F vs RS2M |