There are no models available for this part yet.
Overview of RS2JA by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for RS2JA by Galaxy Microelectronics
Part Data Attributes for RS2JA by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Part Package Code
|
SMA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1.5 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.25 µs
|
Surface Mount
|
YES
|
Alternate Parts for RS2JA
This table gives cross-reference parts and alternative options found for RS2JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2JAH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS2JA vs HS2JAH |
HS2J | Rectifier Diode, | Surge Components Inc | RS2JA vs HS2J |
NRVUS2JA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | RS2JA vs NRVUS2JA |
S2J | Rectifier Diode, | Taitron Components Inc | RS2JA vs S2J |
SODF155T-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RS2JA vs SODF155T-SH |
GDGS56J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | RS2JA vs GDGS56J |
GNOJ | Rectifier Diode, | Surge Components Inc | RS2JA vs GNOJ |
SODF155-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RS2JA vs SODF155-SH |
RGP15J | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM) | Taiwan Semiconductor | RS2JA vs RGP15J |
SM5397PL-TP-HF | Rectifier Diode, | Micro Commercial Components | RS2JA vs SM5397PL-TP-HF |