Part Details for RS2GAL by Taiwan Semiconductor
Overview of RS2GAL by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS2GAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS2GALCT-ND
|
DigiKey | DIODE GEN PURP 400V 2A THIN SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12752 In Stock |
|
$0.0498 / $0.2600 | Buy Now |
DISTI #
RS2GAL
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 2A 2-Pin Thin SMA T/R - Tape and Reel (Alt: RS2GAL) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0452 | Buy Now |
DISTI #
821-RS2GAL
|
Mouser Electronics | Rectifiers 150ns, 2A, 400V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0613 | Buy Now |
DISTI #
RS2GAL-TSC
|
TME | Diode: rectifying, SMD, 400V, 2A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0598 / $0.4876 | RFQ |
Part Details for RS2GAL
RS2GAL CAD Models
RS2GAL Part Data Attributes
|
RS2GAL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS2GAL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS2GAL
This table gives cross-reference parts and alternative options found for RS2GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES2GALHM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RS2GAL vs ES2GALHM3G |
SF2GDF-7 | Diodes Incorporated | Check for Price | Rectifier Diode, | RS2GAL vs SF2GDF-7 |
RS2GFS | Taiwan Semiconductor | $0.1108 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | RS2GAL vs RS2GFS |
ES2G-13-F | SPC Multicomp | Check for Price | Rectifier Diode, | RS2GAL vs ES2G-13-F |
FM204L-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | RS2GAL vs FM204L-HF-T |
S2GA-TR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS2GAL vs S2GA-TR2G |
ER2G | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 2A, 400V V(RRM), | RS2GAL vs ER2G |
ER2G-L-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2 | RS2GAL vs ER2G-L-TP |
FM204L-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | RS2GAL vs FM204L-T |
US2G | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AC, SMA-F, 2 PIN | RS2GAL vs US2G |