There are no models available for this part yet.
Overview of RS2G-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RS2G-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-RS2G-HFCT-ND
|
DigiKey | DIODE GEN PURP 400V 2A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4965 In Stock |
|
$0.0446 / $0.3700 | Buy Now | |
DISTI #
750-RS2G-HF
|
Mouser Electronics | Rectifiers RECTIFIER FAST RECOVERY 400V 2A SMA RoHS: Compliant | 9550 |
|
$0.0440 / $0.3700 | Buy Now | |
DISTI #
55318399
|
Verical | Diode Switching 400V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2065 | Buy Now | |
NAC | RECTIFIER FAST RECOVERY 400V 2A SMA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0486 / $0.1208 | Buy Now |
CAD Models for RS2G-HF by Comchip Technology Corporation Ltd
Part Data Attributes for RS2G-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2020-03-23
|
Application
|
FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.15 µs
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for RS2G-HF
This table gives cross-reference parts and alternative options found for RS2G-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2G-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM204L-HF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | RS2G-HF vs FM204L-HF-T |
S2GFS | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | RS2G-HF vs S2GFS |
E2GFF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RS2G-HF vs E2GFF3 |
FM204C | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | RS2G-HF vs FM204C |
S2GFSHM2G | Rectifier Diode, | Taiwan Semiconductor | RS2G-HF vs S2GFSHM2G |
ER2G | Rectifier Diode, 1 Element, 2A, 400V V(RRM), | Galaxy Microelectronics | RS2G-HF vs ER2G |
ES2GA-T-M2G | Transient Suppressor, | Taiwan Semiconductor | RS2G-HF vs ES2GA-T-M2G |
RS2G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS2G-HF vs RS2G |
SUF204A | 2A, 400V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | RS2G-HF vs SUF204A |
RS2G-TR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS2G-HF vs RS2G-TR5G |