Part Details for RS2BE-C-34-G-LP-HT by Adam Technologies Inc
Overview of RS2BE-C-34-G-LP-HT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS2BE-C-34-G-LP-HT
RS2BE-C-34-G-LP-HT CAD Models
RS2BE-C-34-G-LP-HT Part Data Attributes
|
RS2BE-C-34-G-LP-HT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RS2BE-C-34-G-LP-HT
Adam Technologies Inc
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.138 inch | |
Body Length | 3.42 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for RS2BE-C-34-G-LP-HT
This table gives cross-reference parts and alternative options found for RS2BE-C-34-G-LP-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2BE-C-34-G-LP-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2043-2X34GDN | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | RS2BE-C-34-G-LP-HT vs 2043-2X34GDN |
2RS2B-68-T-SMT | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | RS2BE-C-34-G-LP-HT vs 2RS2B-68-T-SMT |
SFM315-LPGE-D34-SM-BK | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | RS2BE-C-34-G-LP-HT vs SFM315-LPGE-D34-SM-BK |
FMC08DRYI-S734 | Card Edge Connector, 16 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | RS2BE-C-34-G-LP-HT vs FMC08DRYI-S734 |
2564S68MU0P | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | RS2BE-C-34-G-LP-HT vs 2564S68MU0P |
HRS2D68TSMTP | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | RS2BE-C-34-G-LP-HT vs HRS2D68TSMTP |
HRS2D68GSMTP | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | RS2BE-C-34-G-LP-HT vs HRS2D68GSMTP |
SSHSM-134-D-02-T-H | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | RS2BE-C-34-G-LP-HT vs SSHSM-134-D-02-T-H |
NPPN342GFNP-M81RC | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | RS2BE-C-34-G-LP-HT vs NPPN342GFNP-M81RC |
HFH-68-SG-SMT-NP-PP | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | RS2BE-C-34-G-LP-HT vs HFH-68-SG-SMT-NP-PP |