RS2BE-B42G30
Description: Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug

Overview of RS2BE-B42G30 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RS2BE-B42G30 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS2BE-B42G30 by Methode Electronics Inc

RS2BE-B42G30
Methode Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.197 inch
Body Depth
0.197 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
250 Cycles
Filter Feature
NO
Insertion Force-Max
1.668 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
30u inch
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
42
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. RS2BE-B42G30
    Methode Electronics Inc
    Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
    VS

Alternate Parts for RS2BE-B42G30

This table gives cross-reference parts and alternative options found for RS2BE-B42G30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2BE-B42G30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS2BE-B42G30 Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, Adam Technologies Inc RS2BE-B42G30 vs RS2BE-B42G30
Part Number Description Manufacturer Compare
EFD01C-42-S-H Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Wave Tech Co Ltd RS2BE-B42G30 vs EFD01C-42-S-H
RS2B-42-G Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc RS2BE-B42G30 vs RS2B-42-G
254G3-2H42 Board Connector, 42 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug South Sea Terminal Co Ltd RS2BE-B42G30 vs 254G3-2H42
BRS-02-LPG-42-A-SG-SMCP Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug Central Components Manufacturing RS2BE-B42G30 vs BRS-02-LPG-42-A-SG-SMCP
FHDS42G4 Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking GTK UK Ltd RS2BE-B42G30 vs FHDS42G4
2049-2X21T Board Connector, 42 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug Oupiin RS2BE-B42G30 vs 2049-2X21T
PHF-2541-42-2 Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug Marktech Optoelectronics RS2BE-B42G30 vs PHF-2541-42-2
76342-321CLF Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions RS2BE-B42G30 vs 76342-321CLF
2048-2X21GD Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug Oupiin RS2BE-B42G30 vs 2048-2X21GD
2048-2X21TD Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug Oupiin RS2BE-B42G30 vs 2048-2X21TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS2BE-B42G30 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS2BE-B42G30 by Methode Electronics Inc

  • Please alert me when RS2BE-B42G30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS2BE-B42G30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS2BE-B42G30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS2BE-B42G30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS2BE-B42G30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS2BE-B42G30 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: