RS2BAR3G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of RS2BAR3G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RS2BAR3G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS2BAR3G by Taiwan Semiconductor

RS2BAR3G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. RS2BAR3G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for RS2BAR3G

This table gives cross-reference parts and alternative options found for RS2BAR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2BAR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS2BAHF4 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAHF4
RS2BAE4 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAE4
RS2BAE2 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAE2
RS2BAM2 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAM2
RS2BAE4G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAE4G
RS2BAH Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, Taiwan Semiconductor RS2BAR3G vs RS2BAH
RS2BAF2 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAF2
RS2BAF4G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAF4G
RS2BAHF2 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAHF2
RS2BA Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BA
Part Number Description Manufacturer Compare
RS2BAE4G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAE4G
RS2BAE4 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAE4
RS2BAE2 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAE2
RS2BAHF2 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAHF2
RS2BAE3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAE3
RS2BAF2G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAF2G
RS2BAH Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, Taiwan Semiconductor RS2BAR3G vs RS2BAH
RS2BAF2 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAF2
RS2BAM2G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BAM2G
RS2BA Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor RS2BAR3G vs RS2BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS2BAR3G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS2BAR3G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of RS2BAR3G would you like to use for your alert(s)?
  • Please alert me when RS2BAR3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS2BAR3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS2BAR3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS2BAR3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS2BAR3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS2BAR3G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: