Part Details for RS2B-E3/52T by Vishay Semiconductors
Overview of RS2B-E3/52T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS2B-E3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS2B-E3/52TGICT-ND
|
DigiKey | DIODE GEN PURP 100V 1.5A DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3161 In Stock |
|
$0.1153 / $0.4100 | Buy Now |
Part Details for RS2B-E3/52T
RS2B-E3/52T CAD Models
RS2B-E3/52T Part Data Attributes
|
RS2B-E3/52T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RS2B-E3/52T
Vishay Semiconductors
DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for RS2B-E3/52T
This table gives cross-reference parts and alternative options found for RS2B-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2B-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2B-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS2B-E3/52T vs RS2B-13 |
RS2B-E3/5BT | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | RS2B-E3/52T vs RS2B-E3/5BT |
RS2A | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) | Fuji Electric Co Ltd | RS2B-E3/52T vs RS2A |
RS2A-E3/5BT | DIODE 1.5 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | RS2B-E3/52T vs RS2A-E3/5BT |
RS2A-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS2B-E3/52T vs RS2A-13 |
RS2D-13-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RS2B-E3/52T vs RS2D-13-F |
RS2AHE3/52T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | RS2B-E3/52T vs RS2AHE3/52T |
RS2B-E3/5BT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | RS2B-E3/52T vs RS2B-E3/5BT |
RS2B-E3/52T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | RS2B-E3/52T vs RS2B-E3/52T |
RS2B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon | Vishay Intertechnologies | RS2B-E3/52T vs RS2B |