RS2AA-13-F
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN

Overview of RS2AA-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RS2AA-13-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK5192
Newark Rectifier, 50V, 1.5A, Do-214Ac Rohs Compliant: Yes |Diodes Inc. RS2AA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4870
  • 1 $0.3700
  • 10 $0.2930
  • 25 $0.2570
  • 50 $0.2190
  • 100 $0.1830
  • 250 $0.1780
  • 500 $0.1730
$0.1730 / $0.3700 Buy Now
DISTI # RS2AA-FDICT-ND
DigiKey DIODE GEN PURP 50V 1.5A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 21610
In Stock
  • 1 $0.3400
  • 10 $0.2660
  • 100 $0.1598
  • 500 $0.1480
  • 1,000 $0.1006
  • 2,000 $0.0926
  • 5,000 $0.0888
  • 10,000 $0.0799
  • 25,000 $0.0787
  • 50,000 $0.0755
$0.0755 / $0.3400 Buy Now
DISTI # RS2AA-13-F
Avnet Americas Diode Fast Recovery Rectifier 50V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: RS2AA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 115000 Factory Stock
  • 5,000 $0.0537
$0.0537 Buy Now
DISTI # 621-RS2AA-13-F
Mouser Electronics Rectifiers 2.0A 50V RoHS: Compliant 4815
  • 1 $0.3400
  • 10 $0.2660
  • 100 $0.1600
  • 500 $0.1500
$0.1500 / $0.3400 Buy Now
Future Electronics RS2AA Series 1.5 A 50 V Surface Mount Fast Recovery Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,000 $0.0708
  • 10,000 $0.0690
  • 15,000 $0.0679
  • 20,000 $0.0672
  • 25,000 $0.0650
$0.0650 / $0.0708 Buy Now
Future Electronics RS2AA Series 1.5 A 50 V Surface Mount Fast Recovery Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,000 $0.0708
  • 10,000 $0.0690
  • 15,000 $0.0679
  • 20,000 $0.0672
  • 25,000 $0.0650
$0.0650 / $0.0708 Buy Now
Quest Components 1.5 A, 50 V, SILICON, RECTIFIER DIODE 3711
  • 1 $0.7880
  • 142 $0.2364
  • 1,693 $0.1576
$0.1576 / $0.7880 Buy Now
Quest Components 1.5 A, 50 V, SILICON, RECTIFIER DIODE 150
  • 1 $0.1791
  • 29 $0.1493
  • 68 $0.1194
$0.1194 / $0.1791 Buy Now
DISTI # RS2AA-13-F
TME Diode: rectifying, SMD, 50V, 1.5A, 150ns, SMA, Ufmax: 1.3V, Ifsm: 50A Min Qty: 1 0
  • 1 $0.3390
  • 5 $0.2350
  • 10 $0.1850
  • 100 $0.0980
  • 500 $0.0860
  • 1,000 $0.0840
  • 5,000 $0.0830
$0.0830 / $0.3390 RFQ
DISTI # SMC-RS2AA-13-F
Sensible Micro Corporation Diode, Fast Recovery, 50V, 1.5A, Sma RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1325 Container: Tape & Reel 94
  • 100 $0.1268
  • 500 $0.1235
  • 1,000 $0.1170
$0.1170 / $0.1268 RFQ
DISTI # RS2AA-13-F
Avnet Asia Diode Fast Recovery Rectifier 50V 1.5A 2-Pin SMA T/R (Alt: RS2AA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days 0
  • 5,000 $0.0594
  • 10,000 $0.0586
  • 15,000 $0.0579
  • 25,000 $0.0571
  • 50,000 $0.0557
  • 125,000 $0.0544
  • 250,000 $0.0531
$0.0531 / $0.0594 Buy Now
DISTI # RS2AA-13-F
Avnet Silica Diode Fast Recovery Rectifier 50V 1.5A 2-Pin SMA T/R (Alt: RS2AA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Silica - 5000
Buy Now
LCSC 1.3V1.5A 150ns 1.5A 50V DO-214AC Fast Recovery / High Efficiency Diodes ROHS 39
  • 1 $0.2384
  • 10 $0.2115
  • 30 $0.1981
  • 100 $0.1857
  • 500 $0.1685
  • 1,000 $0.1647
$0.1647 / $0.2384 Buy Now
New Advantage Corporation SMA/ / RECTIFIER FAST RECOVERY GPP 2.0A 50V ROHS 5K RoHS: Compliant Min Qty: 1 Package Multiple: 5000 5000
  • 5,000 $0.1099
$0.1099 Buy Now

CAD Models for RS2AA-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS2AA-13-F by Diodes Incorporated

RS2AA-13-F
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
GREEN, PLASTIC, SMA, 2 PIN
Pin Count
2
Manufacturer Package Code
SMA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. RS2AA-13-F
    Diodes Incorporated
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
    VS

Alternate Parts for RS2AA-13-F

This table gives cross-reference parts and alternative options found for RS2AA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2AA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS2AA-7 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated RS2AA-13-F vs RS2AA-7
RS2AA Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation RS2AA-13-F vs RS2AA
RS2AA-13 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated RS2AA-13-F vs RS2AA-13
Part Number Description Manufacturer Compare
RS2AA Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation RS2AA-13-F vs RS2AA
RS2AA-7 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated RS2AA-13-F vs RS2AA-7
RS2AA-13 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated RS2AA-13-F vs RS2AA-13

Related Parts for RS2AA-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS2AA-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS2AA-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of RS2AA-13-F would you like to use for your alert(s)?
  • Please alert me when RS2AA-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS2AA-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS2AA-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS2AA-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS2AA-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS2AA-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: